
* Images are for reference only
B43508A2397M62
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43508A2397M62
- JLCPCB Part #
- C1602733
- Package
- Plugin,D22xL30mm
- Description
- 200V 22mm 30mm 390uF ±20% 插件,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1764
320+
$1.2293
640+
$1.1860
960+
$1.1651
Welcome back, may I help you?