
* Images are for reference only
B43505C2337M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43505C2337M000
- JLCPCB Part #
- C3721504
- Package
- Plugin,D30xL30mm
- Description
- -40℃~+105℃ 1.4A@100Hz 10mm 250V 30mm 30mm 330uF 390mΩ@100Hz 5000hrs@105℃ ±20% 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0054
200+
$0.7764
500+
$0.7490
1000+
$0.7362
Welcome back, may I help you?