
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TDK | |
| Package | SMD-6P,15.7x10.4mm | |
| Output Current(Max) | 400mA | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 18V~76V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CCG1R5-48-03SR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TDK | |
| Package | SMD-6P,15.7x10.4mm | |
| Output Current(Max) | 400mA | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 18V~76V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CCG1R5-48-03SR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CCG1R5-48-03SR datasheets or manufacturer documentation.
Datasheet: CCG1R5-48-03SR Datasheet (PDF)
The CCG1R5-48-03SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.