B43505C9337M000
Extended
* Images are for reference only

B43505C9337M000

Attributes
Value
Manufacturer
MFR.Part #
B43505C9337M000
JLCPCB Part #
C6748763
Package
Plugin,D35xL40mm
Description
-40℃~+105℃ 1.7A@100Hz 10mm 270mΩ@100Hz 330uF 35mm 400V 40mm 5000hrs@105℃ ±20% Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerTDK
PackagePlugin,D35xL40mm
Operating Temperature-40℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)270mΩ@100Hz
Voltage Rating400V
Pin Spacing10mm
Height - Seated (Max)40mm
Tolerance±20%
Capacitance330uF
Ripple Current1.7A@100Hz
Diameter35mm