
* Images are for reference only
B41691A8107Q009
Extended
- Manufacturer
- TDK
- MFR.Part #
- B41691A8107Q009
- JLCPCB Part #
- C165789
- Package
- Plugin,D12xL30mm
- Description
- -10%~+30% 100uF 12mm 30mm 34mm 63V 插件,D12xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 450
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9569
10+
$1.7031
30+
$1.5440
100+
$1.3801
450+
$1.3078
900+
$1.2757
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?