This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B41858C9107M000

Extended
Manufacturer
TDK
MFR.Part #
B41858C9107M000
JLCPCB Part #
C1579857
Package
Plugin,D12.5xL22mm
Description
-55℃~+105℃ 100V 100uF 12.5mm 22mm 305mΩ@10kHz 5000hrs@105℃ 5mm 647mA@100kHz ±20% 插件,D12.5xL22mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2417
350+ $0.0936
700+ $0.0902
1050+ $0.0886
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons