This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B41580A8100M000

Extended
Manufacturer
TDK
MFR.Part #
B41580A8100M000
JLCPCB Part #
C1590086
Package
Bolt
Description
-40℃~+105℃ 0.1F 23A@100Hz 3000hrs@105℃ 31.7mm 5mΩ@100Hz 63V ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.0763
200+ $22.4745
500+ $21.6850
1000+ $21.2951
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons