
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | - | |
| Inductance | 820uH | |
| Q @ Frequency | 50@796kHz | |
| Frequency - Self Resonant | 1.6MHz | |
| Tolerance | ±5% | |
| Current Rating | 140mA | |
| DC Resistance(DCR) | 12Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B78148S1824J9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | - | |
| Inductance | 820uH | |
| Q @ Frequency | 50@796kHz | |
| Frequency - Self Resonant | 1.6MHz | |
| Tolerance | ±5% | |
| Current Rating | 140mA | |
| DC Resistance(DCR) | 12Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B78148S1824J9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B78148S1824J9 datasheets or manufacturer documentation.
Datasheet: B78148S1824J9 Datasheet (PDF)
The B78148S1824J9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.