
* Images are for reference only
MLG0603S16NHT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG0603S16NHT000
- JLCPCB Part #
- C5769259
- Package
- 0201
- Description
- 1.1Ω 16nH 180mA 2.3GHz 6@100MHz ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 127
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0707
200+
$0.0283
500+
$0.0273
1000+
$0.0268
Related Products
Welcome back, may I help you?