
* Images are for reference only
B41458B5100M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B41458B5100M000
- JLCPCB Part #
- C1650545
- Package
- Plugin
- Description
- -40℃~+85℃ 0.1F 106.7mm 12000hrs@85℃ 16A@100Hz 22.2mm 25V 9.5mΩ@100Hz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8215
200+
$4.9627
500+
$4.7872
1000+
$4.7018
Welcome back, may I help you?