
* Images are for reference only
BCL322515RT-6R8M-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- BCL322515RT-6R8M-D
- JLCPCB Part #
- C3224405
- Package
- 1210
- Description
- 1.43A 1.79A 210mΩ 6.8uH AEC-Q200 ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6332
10+
$3.1187
30+
$2.8126
100+
$2.5017
500+
$2.3591
1000+
$2.2950
Related Products
Welcome back, may I help you?