
* Images are for reference only
B41231A9568M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B41231A9568M000
- JLCPCB Part #
- C5571712
- Package
- Plugin,D35xL47mm
- Description
- -40℃~+85℃ 100V 10mm 2000hrs@85℃ 35mm 47mm 5600uF 6.34A@120Hz ±20% 插件,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5626
180+
$1.0225
480+
$0.9889
1020+
$0.9712
Welcome back, may I help you?