
* Images are for reference only
C2012X5R0J475M085AB
Extended
- Manufacturer
- TDK
- MFR.Part #
- C2012X5R0J475M085AB
- JLCPCB Part #
- C20424021
- Package
- 0805
- Description
- 4.7uF 6.3V X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6501
200+
$0.2598
500+
$0.2517
1000+
$0.2469
Welcome back, may I help you?