
* Images are for reference only
B32756C7705J000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32756C7705J000
- JLCPCB Part #
- C3805890
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 275V、550V ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7513
200+
$0.6780
500+
$0.6539
1000+
$0.6427
Welcome back, may I help you?