
* Images are for reference only
B32678G3606K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32678G3606K000
- JLCPCB Part #
- C3802746
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 300V 60uF ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3241
200+
$2.4484
500+
$2.3617
1000+
$2.3200
Welcome back, may I help you?