
* Images are for reference only
TC367DP64F300SAAKXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC367DP64F300SAAKXUMA1
- JLCPCB Part #
- C1854977
- Package
- LFBGA-292
- Description
- -40℃~+125℃ 3.3V、5V 300MHz 32 Bit 4MB 672KB Built-in FLASH TriCore LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.9329
30+
$35.0764
Related Products

TC367DP64F300SAALXUMA1
Infineon Technologies
$61.9768

TC364DP64F300WAAKXUMA1
Infineon Technologies
$29.5827

TC365DP64F300WAAKXUMA1
Infineon Technologies
$39.7345

TC337LP32F300SAAKXUMA1
Infineon Technologies
$29.5021

TC277T64F200SDBKXUMA2
Infineon Technologies
$35.8328

TC377TX96F300SAAKXUMA1
Infineon Technologies
$98.5063
Welcome back, may I help you?