
* Images are for reference only
TC364DP64F300WAAKXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC364DP64F300WAAKXUMA1
- JLCPCB Part #
- C1854959
- Package
- LQFP-144-EP(20x20)
- Description
- -40℃~+125℃ 3.3V、5V 300MHz 32 Bit 4MB 672KB Built-in FLASH TriCore LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$29.4568
10+
$28.4273
Related Products

TC365DP64F300WAAKXUMA1
Infineon Technologies
$39.5653

TC364DP64F300FAAKXUMA1
Infineon Technologies
$38.8378

TC364DP64F300FAALXUMA1
Infineon Technologies
$34.6219

TC264D40F200NBCKXUMA2
Infineon Technologies
$23.3489

XE167F72F66LACFXQMA1
Infineon Technologies
$19.8895

XC2286M72F66LABHXUMA1
Infineon Technologies
$2.4027
Welcome back, may I help you?