
* Images are for reference only
TC044125-470M-UL
Extended
- Manufacturer
- SXN(Shun Xiang Nuo Elec)
- MFR.Part #
- TC044125-470M-UL
- JLCPCB Part #
- C5244129
- Package
- Plugin,D=14.5mm
- Description
- 0.6mm 2A 35mΩ 47uH Toroidal inductor ±20% 插件,D=14.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.2638
50+
$0.2085
300+
$0.1782
600+
$0.1487
2400+
$0.1355
5100+
$0.1276
Related Products
Welcome back, may I help you?