This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RMS12FT1803

Extended
Manufacturer
TA-I Tech
MFR.Part #
RMS12FT1803
JLCPCB Part #
C912805
Package
1206
Description
-55℃~+155℃ 180kΩ 200V 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4987

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4987

In-stock Item Pricing

Qty Unit Price
1+ $0.0062
1000+ $0.0049
5000+ $0.0041
10000+ $0.0037
50000+ $0.0033
100000+ $0.0031

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons