
* Images are for reference only
TAJC225K035RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJC225K035RNJ
- JLCPCB Part #
- C308807
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 2.2uF 3.5Ω 35V ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4165
10+
$0.3409
30+
$0.3086
100+
$0.2682
500+
$0.2502
1000+
$0.2395
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?