
BP0EA2055A700
- Manufacturer
- MFR.Part #
- BP0EA2055A700
- JLCPCB Part #
- C5954651
- Package
- SMD-30P,11.7x4.3mm
- Description
- 1.5dB 5dB Bandpass SMD-30P,11.7x4.3mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | -- | |
| Package | SMD-30P,11.7x4.3mm | |
| Insertion Loss | 5dB | |
| Ripple | 1.5dB | |
| Filter Type | Bandpass |

* Images are for reference only
BP0EA2055A700
Extended- Manufacturer
- MFR.Part #
- BP0EA2055A700
- JLCPCB Part #
- C5954651
- Package
- SMD-30P,11.7x4.3mm
- Description
- 1.5dB 5dB Bandpass SMD-30P,11.7x4.3mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BP0EA2055A700
Extended- Manufacturer
- MFR.Part #
- BP0EA2055A700
- JLCPCB Part #
- C5954651
- Package
- SMD-30P,11.7x4.3mm
- Description
- 1.5dB 5dB Bandpass SMD-30P,11.7x4.3mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BP0EA2055A700 Specifications
BP0EA2055A700 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | -- | |
| Package | SMD-30P,11.7x4.3mm | |
| Insertion Loss | 5dB | |
| Ripple | 1.5dB | |
| Filter Type | Bandpass |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP0EA2055A700. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BP0EA2055A700 Documents
BP0EA2055A700 datasheets or manufacturer documentation.
BP0EA2055A700 Schematic Symbol & PCB Footprint
The BP0EA2055A700 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.