
* Images are for reference only
TAJB334K050RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB334K050RNJ
- JLCPCB Part #
- C1953014
- Package
- 1411
- Description
- -55℃~+125℃ 12Ω 330nF 50V ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.8822
10+
$0.7064
30+
$0.6193
100+
$0.5322
500+
$0.4815
1000+
$0.4546
Welcome back, may I help you?