This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TCJK226M006R0400E

Extended
Manufacturer
--
MFR.Part #
TCJK226M006R0400E
JLCPCB Part #
C5797455
Package
1206
Description
-55℃~+105℃ 22uF 400mΩ@100kHz 6.3V ±20% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9455
10+ $1.6729
30+ $1.5035
100+ $1.3293
500+ $1.2502
1000+ $1.2163

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons