
* Images are for reference only
XYABBCNANF-16.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XYABBCNANF-16.000000
- JLCPCB Part #
- C6036905
- Package
- SMD2521-4P
- Description
- -20℃~+70℃ 150Ω 16MHz 8pF ±10ppm ±10ppm SMD2521-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1372
200+
$0.0548
500+
$0.0530
1000+
$0.0521
Welcome back, may I help you?