This website requires JavaScript.
no-image

* Images are for reference only

TFECBIKANF-10.000000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
TFECBIKANF-10.000000
JLCPCB Part #
C7361229
Package
SMD-4P,20.4x12.8mm
Description
-10℃~+60℃ 1.5mA 10MHz 2.8V~3.3V CMOS ±1ppm SMD-4P,20.4x12.8mm Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 66

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.7328
198+ $13.8584
528+ $13.3953
990+ $13.1670

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons