
* Images are for reference only
TYETACSANF-16.369000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- TYETACSANF-16.369000
- JLCPCB Part #
- C6304729
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 16.369MHz 2.8V~3.3V 2mA Clipped sine wave ±500ppb SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0549
200+
$0.4223
500+
$0.4078
1000+
$0.3998
Welcome back, may I help you?