This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSETMCJANF-26.000000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
TSETMCJANF-26.000000
JLCPCB Part #
C7074438
Package
SMD7050-10P
Description
-20℃~+70℃ 26MHz 3.3V 6mA CMOS ±100ppb SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3334
200+ $4.1244
500+ $3.9863
1000+ $3.9172
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons