
* Images are for reference only
XZBBBDAANF-26.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XZBBBDAANF-26.000000
- JLCPCB Part #
- C6617667
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 26MHz 9pF ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2984
200+
$0.1192
500+
$0.1152
1000+
$0.1132
Welcome back, may I help you?