
* Images are for reference only
OVETGLJANF-14.7456MHZ
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OVETGLJANF-14.7456MHZ
- JLCPCB Part #
- C242215
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 10mA 14.7456MHz 3.3V ±50ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7399
10+
$0.5936
30+
$0.5212
100+
$0.4488
500+
$0.4022
1000+
$0.3796