
* Images are for reference only
OWJRGLVANF-200.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OWJRGLVANF-200.000000
- JLCPCB Part #
- C17419854
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 2.5V 200MHz 50mA LVDS ±50ppm SMD5032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0264
200+
$1.6077
500+
$1.5531
1000+
$1.5274
Welcome back, may I help you?