
* Images are for reference only
OTETGLLTNF-156.257812
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OTETGLLTNF-156.257812
- JLCPCB Part #
- C17506942
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 156.257812MHz 3.3V 75mA LVPECL ±50ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7523
200+
$0.7003
500+
$0.6762
1000+
$0.6650
Welcome back, may I help you?