
* Images are for reference only
TXEABLSANF-26.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- TXEABLSANF-26.000000
- JLCPCB Part #
- C7089410
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 2.8V~3.3V 26MHz 2mA Clipped sine wave ±1ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0998
10+
$0.9874
30+
$0.9312
100+
$0.8766
Welcome back, may I help you?