This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OAJMGLLANF-125.000000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
OAJMGLLANF-125.000000
JLCPCB Part #
C17489316
Package
SMD3225-6P
Description
-40℃~+85℃ 125MHz 2.5V 45mA LVPECL ±50ppm SMD3225-6P Crystal Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4258
300+ $0.9681
600+ $0.9360
900+ $0.9199
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons