This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TXEADCSANF-26.000000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
TXEADCSANF-26.000000
JLCPCB Part #
C7406603
Package
SMD3225-4P
Description
-20℃~+70℃ 2.8V~3.3V 26MHz 2mA Clipped sine wave ±2.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7289
200+ $0.2906
500+ $0.2810
1000+ $0.2762

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons