
* Images are for reference only
OAEMDLLANF-125.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OAEMDLLANF-125.000000
- JLCPCB Part #
- C17259215
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 125MHz 3.3V 50mA LVPECL ±25ppm SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4258
300+
$0.9681
600+
$0.9360
900+
$0.9199
Welcome back, may I help you?