This website requires JavaScript.
no-image

* Images are for reference only

OZKIDLJANF-0.032768

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
OZKIDLJANF-0.032768
JLCPCB Part #
C17492045
Package
SMD2016-4P
Description
-40℃~+85℃ 1.8V 18uA 32.768kHz CMOS ±25ppm SMD2016-4P Crystal Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6348
10+ $0.5159
30+ $0.4548
200+ $0.3954
400+ $0.3600
1000+ $0.3423

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons