
* Images are for reference only
TMPC 0412HPV-1R0MG-Z02
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 0412HPV-1R0MG-Z02
- JLCPCB Part #
- C17343477
- Package
- SMD,4.5x4.1mm
- Description
- 1uH 47mΩ 4A 6A AEC-Q200 ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4016
200+
$0.1603
500+
$0.1548
1000+
$0.1523
Welcome back, may I help you?