
* Images are for reference only
TMPC 0412HPV-100MG-Z02
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 0412HPV-100MG-Z02
- JLCPCB Part #
- C17379480
- Package
- SMD,4.5x4.1mm
- Description
- 1.3A 1.4A 10uH 290mΩ AEC-Q200 ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9259
200+
$0.3704
500+
$0.3575
1000+
$0.3511
Related Products