This website requires JavaScript.
no-image

* Images are for reference only

HPC 8040NV-4R7M

Extended
Manufacturer
TAI-TECH
MFR.Part #
HPC 8040NV-4R7M
JLCPCB Part #
C17447795
Package
3131
Description
19.5mΩ 4.7uH 5.3A 6A AEC-Q200 ±20% 3131 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1786
200+ $0.0714
500+ $0.0690
1000+ $0.0678
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons