
* Images are for reference only
HPC 8040NC-1R0M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 8040NC-1R0M
- JLCPCB Part #
- C17308616
- Package
- 3131
- Description
- 13.8A 1uH 8.2mΩ 8.5A ±30% 3131 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1485
200+
$0.0593
500+
$0.0573
1000+
$0.0563
Welcome back, may I help you?