
* Images are for reference only
AWP 252010FW-4R7M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- AWP 252010FW-4R7M
- JLCPCB Part #
- C17400410
- Package
- 1008
- Description
- 1.4A 1.6A 264mΩ 4.7uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
2000+
$0.0262
5000+
$0.0254
10000+
$0.0249
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?