
* Images are for reference only
HPC5040NF-3R3M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC5040NF-3R3M
- JLCPCB Part #
- C357068
- Package
- SMD,5x5mm
- Description
- 24mΩ 3.3uH 3.5A 4.4A ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1181
50+
$0.0965
150+
$0.0856
1500+
$0.0776
3000+
$0.0712
4500+
$0.0680
Related Products
Welcome back, may I help you?