
* Images are for reference only
TMPC 0603H-R22MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 0603H-R22MG-D
- JLCPCB Part #
- C17196754
- Package
- SMD,7.3x6.6mm
- Description
- 2.8mΩ 220nH 23A 40A ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3138
200+
$0.1252
500+
$0.1210
1000+
$0.1189
Related Products