
* Images are for reference only
HCB3216KF-401T20
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HCB3216KF-401T20
- JLCPCB Part #
- C357019
- Package
- 1206
- Description
- -40℃~+125℃ 1 2A 400Ω@100MHz 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 104
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$0.0227
200+
$0.0175
600+
$0.0147
4000+
$0.0130
8000+
$0.0115
20000+
$0.0107
Related Products
Welcome back, may I help you?