
* Images are for reference only
TMIM 322512A-2R2MG
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMIM 322512A-2R2MG
- JLCPCB Part #
- C17559854
- Package
- 1210
- Description
- 2.2uH 3.6A 4.3A 73mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1246
200+
$0.0497
500+
$0.0481
1000+
$0.0473
Related Products
Welcome back, may I help you?