
* Images are for reference only
GHB1005KF-471T03
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- GHB1005KF-471T03
- JLCPCB Part #
- C304300
- Package
- 0402
- Description
- 1 300mA 470Ω@100MHz 850mΩ ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9091
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9091
In-stock Item Pricing
Qty Unit Price
1+
$0.0056
1000+
$0.0044
3000+
$0.0037
10000+
$0.0032
50000+
$0.0029
100000+
$0.0027
Related Products
Welcome back, may I help you?