
* Images are for reference only
PASU 3225V-132J
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- PASU 3225V-132J
- JLCPCB Part #
- C17451981
- Package
- 1210
- Description
- 1.34mH 42Ω 50mA AEC-Q200 ±5% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1943
200+
$0.0776
500+
$0.0750
1000+
$0.0737
Welcome back, may I help you?