This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FCA 3216KF4-601T02

Extended
Manufacturer
TAI-TECH
MFR.Part #
FCA 3216KF4-601T02
JLCPCB Part #
C17365740
Package
1206
Description
-55℃~+125℃ 200mA 4 500mΩ 600Ω@100MHz ±25% 1206 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 485

Minimum: 1

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 485

In-stock Item Pricing

Qty Unit Price
1+ $0.1238
50+ $0.0990
150+ $0.0866
500+ $0.0773
3000+ $0.0698
6000+ $0.0660
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons