
* Images are for reference only
MGGB3216M151HT-LF
Extended
- Manufacturer
- microgate
- MFR.Part #
- MGGB3216M151HT-LF
- JLCPCB Part #
- C281178
- Package
- 1206
- Description
- 1 150mΩ 150Ω@100MHz 600mA ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.0248
200+
$0.0193
600+
$0.0161
3000+
$0.0143
9000+
$0.0127
21000+
$0.0119
Related Products
Welcome back, may I help you?