
* Images are for reference only
T55B337M2R5C0025
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55B337M2R5C0025
- JLCPCB Part #
- C2158167
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+105℃ 2.5V 25mΩ@100kHz 330uF ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 181
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$0.8845
10+
$0.7363
30+
$0.6621
100+
$0.5880
500+
$0.5446
1000+
$0.5220
Related Products
Welcome back, may I help you?